
* Images are for reference only
B10020130-20PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020130-20PB0512-H20C20
- JLCPCB Part #
- C51822521
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1mm 1mm 2 20P 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 59
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.5017
10+
$0.3888
59+
$0.3404
118+
$0.2807
472+
$0.2533
1003+
$0.2372
Related Products
Welcome back, may I help you?