
* Images are for reference only
861-13-013-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-013-10-002000
- JLCPCB Part #
- C6100494
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 13P 1mm 2.5mm 3A Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9170
205+
$8.7462
492+
$8.4530
984+
$8.3096
Related Products

861-13-013-30-002000
Mill-Max Mfg. Corp.
$24.0520

861-13-015-10-002000
Mill-Max Mfg. Corp.
$24.3839

861-13-014-10-002000
Mill-Max Mfg. Corp.
$19.6821

SFM210-LPSE-S27-ST-BK
Sullins Connector Solutions
$10.6798

SFM210-LPSE-S04-ST-BK
Sullins Connector Solutions
$2.2688

SFM210-LPSE-D35-ST-BK
Sullins Connector Solutions
$27.0088
Welcome back, may I help you?