
* Images are for reference only
W396110K-9PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-9PY2113
- JLCPCB Part #
- C42382601
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x9P 250V 3.96mm 35.64mm 3A 8.6mm 9 9P Brass PA66 Right Angle UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1422
150+
$0.1255
500+
$0.1047
2500+
$0.0955
5000+
$0.0899
Related Products