
* Images are for reference only
HSAX30-48S15
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSAX30-48S15
- JLCPCB Part #
- C5796605
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 15V 1680uF 18V~72V 2A 300kHz 30W 88%~90% Regulated type Short Circuit Protection、Over Current Protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5641
10+
$8.1546
40+
$7.2937
80+
$6.5729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?