
* Images are for reference only
HSC30-24S24W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSC30-24S24W
- JLCPCB Part #
- C22390032
- Package
- Plugin,50.8x40.6mm
- Description
- 1.25A 1.5kV 24V 30W 86%~88% 9V~36V Short Circuit Protection、Over Current Protection 插件,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7649
10+
$7.5700
24+
$7.4394
96+
$7.3089
Related Products
Welcome back, may I help you?