
* Images are for reference only
HSAX30-48S24
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSAX30-48S24
- JLCPCB Part #
- C5796608
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.25A 1.5kV 100mVp-p 18V~72V 24V 300kHz 30W 470uF 88%~90% Regulated type Short Circuit Protection、Over Current Protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9848
10+
$6.8078
40+
$6.6904
80+
$6.5729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?