
* Images are for reference only
5A9RGWB
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A9RGWB
- JLCPCB Part #
- C52034715
- Package
- SIP-3P,D=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V、2.8V~3.2V 20mA 45° 520nm~525nm、620nm~625nm 525nm、625nm 5mm round lamp head 600mcd~800mcd、6cd~8cd Frosted Red Lens、Green Diffused Lens Red、Emerald Green SIP-3P,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6609
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6601
In-stock Item Pricing
Qty Unit Price
1+
$0.0430
100+
$0.0339
300+
$0.0292
1000+
$0.0259
5000+
$0.0231
10000+
$0.0218
Welcome back, may I help you?