
* Images are for reference only
5A4YGUC
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A4YGUC
- JLCPCB Part #
- C52034653
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V 100mcd~200mcd 20mA 45° 566nm~570nm 570nm 5mm round lamp head White Lens Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9400
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9400
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0226
1000+
$0.0189
2000+
$0.0168
10000+
$0.0149
20000+
$0.0138
Welcome back, may I help you?