
* Images are for reference only
5A9RYGWA
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A9RYGWA
- JLCPCB Part #
- C52034662
- Package
- SIP-3P,D=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V、1.8V~2.2V 20mA 40mcd~60mcd、200mcd~300mcd 45° 566nm~575nm、620nm~625nm 570nm、625nm 5mm round lamp head Red、Yellow Green SIP-3P,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9528
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9528
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
100+
$0.0293
300+
$0.0253
1000+
$0.0222
5000+
$0.0198
10000+
$0.0187
Welcome back, may I help you?