
* Images are for reference only
2A5R4UD
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 2A5R4UD
- JLCPCB Part #
- C52034628
- Package
- Plugin,L=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V 120° 20mA 5mm square lamp head 620nm~625nm 625nm 80mcd~120mcd Red Red Lens 插件,L=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9520
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9520
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0219
1000+
$0.0184
2000+
$0.0163
10000+
$0.0144
20000+
$0.0134
Welcome back, may I help you?