
* Images are for reference only
2A3R2UD
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 2A3R2UD
- JLCPCB Part #
- C52034623
- Package
- Plugin,L=3.2mm
- Description
- -40℃~+85℃ 1.8V~2.2V 120° 20mA 3.2mm Square Lens 620nm~625nm 625nm 80mcd~100mcd Red Red Lens 插件,L=3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7419
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7418
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0194
1000+
$0.0165
2000+
$0.0147
10000+
$0.0132
20000+
$0.0124
Welcome back, may I help you?