
* Images are for reference only
GL6028RGB01H-W
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL6028RGB01H-W
- JLCPCB Part #
- C51933370
- Package
- SMD6028-4P
- Description
- -40℃~+85℃ 0.45mA 1.8mm 2.8mm 3.5V~5V 4.5kHz 6mm 800Kbit/s B:200mcd~300mcd、R:300mcd~500mcd、G:700mcd~1500mcd B:460nm~475nm、G:515nm~530nm、R:610nm~630nm Diffused Lens G:525nm、B:467nm、R:625nm SMD6028-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7870
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7593
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
50+
$0.0643
150+
$0.0556
500+
$0.0490
2000+
$0.0439
4000+
$0.0413
Related Products