
* Images are for reference only
G3S17020B
Extended
- Manufacturer
- GPT
- MFR.Part #
- G3S17020B
- JLCPCB Part #
- C6625573
- Package
- TO-247AB
- Description
- 1 Pair Common Cathode 1.7V@10A 1.7kV 100uA@1700V 24A TO-247AB SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.9007
210+
$41.8566
510+
$40.4585
990+
$39.7659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?