
* Images are for reference only
GBU2010
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- GBU2010
- JLCPCB Part #
- C3033983
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@20A 1kV 20A 250A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$0.2967
50+
$0.2345
250+
$0.2006
500+
$0.1673
2500+
$0.1525
5000+
$0.1436
Welcome back, may I help you?