
* Images are for reference only
GBU1010
Extended
- Manufacturer
- HUXN
- MFR.Part #
- GBU1010
- JLCPCB Part #
- C49435695
- Package
- GBU
- Description
- -55℃~+150℃ 10A 1V@5A 1kV 200A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
10+
$0.4528
40+
$0.4013
100+
$0.3481
500+
$0.3175
1000+
$0.3014
Related Products
Welcome back, may I help you?