
* Images are for reference only
SMF5.0A
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SMF5.0A
- JLCPCB Part #
- C5381873
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 200W@10/1000us 200uA 21.7A@10/1000us 5V 7V 9.2V Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1187
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1185
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0224
600+
$0.0188
3000+
$0.0168
9000+
$0.0149
21000+
$0.0139
Related Products
Welcome back, may I help you?