
* Images are for reference only
GBU2510
Extended
- Manufacturer
- DOWO
- MFR.Part #
- GBU2510
- JLCPCB Part #
- C20754754
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@12.5A 10uA 1kV 240A 25A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1005
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1005
In-stock Item Pricing
Qty Unit Price
1+
$0.2458
50+
$0.1916
250+
$0.1749
500+
$0.1459
2500+
$0.1330
5000+
$0.1252
Related Products
Welcome back, may I help you?