This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T8A_1203S1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T8A_1203S1.5UP
JLCPCB Part #
C6048502
Package
SMD-5P,12.7x8.3mm
Description
1 1.5kV 10.8V~13.2V 3.3V 303mA 72% 999mW SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1833
200+ $2.8663
500+ $2.7699
1000+ $2.7233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons