
* Images are for reference only
1T8A1_1209S1.5UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T8A1_1209S1.5UP
- JLCPCB Part #
- C6396319
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.5kV 111mA 1W 4.5V~5.5V 83% 9V Short Circuit Protection SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1033
200+
$3.2339
500+
$3.1260
1000+
$3.0728
Welcome back, may I help you?