
* Images are for reference only
PDS2-S5-S12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS2-S5-S12-M-TR
- JLCPCB Part #
- C6142255
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1.5kV 12V 167mA 2W 4.5V~5.5V 82% Short Circuit Protection、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0911
200+
$7.6175
500+
$7.3634
1000+
$7.2380
Related Products