
0.5T8E_1505S1U
- Manufacturer
- MFR.Part #
- 0.5T8E_1505S1U
- JLCPCB Part #
- C5457914
- Package
- SMD-5P,12.7x7.6mm
- Description
- 1 100mA 13.5V~16.5V 1kV 500mW 5V 73% SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,12.7x7.6mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 73% | |
| Output Power | 500mW | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
0.5T8E_1505S1U
Extended- Manufacturer
- MFR.Part #
- 0.5T8E_1505S1U
- JLCPCB Part #
- C5457914
- Package
- SMD-5P,12.7x7.6mm
- Description
- 1 100mA 13.5V~16.5V 1kV 500mW 5V 73% SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0.5T8E_1505S1U
Extended- Manufacturer
- MFR.Part #
- 0.5T8E_1505S1U
- JLCPCB Part #
- C5457914
- Package
- SMD-5P,12.7x7.6mm
- Description
- 1 100mA 13.5V~16.5V 1kV 500mW 5V 73% SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.5T8E_1505S1U Specifications
0.5T8E_1505S1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,12.7x7.6mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 73% | |
| Output Power | 500mW | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.5T8E_1505S1U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.5T8E_1505S1U Documents
0.5T8E_1505S1U datasheets or manufacturer documentation.
Datasheet: 0.5T8E_1505S1U Datasheet (PDF)
0.5T8E_1505S1U Schematic Symbol & PCB Footprint
The 0.5T8E_1505S1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.