
* Images are for reference only
3T8W_1203S1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 3T8W_1203S1.5RP
- JLCPCB Part #
- C5519792
- Package
- -
- Description
- 1 1.5kV 2.5W 3.3V 75% 758mA 9V~18V Short Circuit Protection - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5400
330+
$7.3973
660+
$7.1504
990+
$7.0294
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?