
* Images are for reference only
1T8A_1509S1.5UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T8A_1509S1.5UP
- JLCPCB Part #
- C6985192
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 111mA 13.5V~16.5V 80% 9V SMD-5P,12.7x8.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2054
200+
$3.2748
500+
$3.1656
1000+
$3.1110
Welcome back, may I help you?