
* Images are for reference only
FEXU0420SR15MBH
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU0420SR15MBH
- JLCPCB Part #
- C49232840
- Package
- SMD,4.1x4.1mm
- Description
- 1.8mΩ 150nH 28.5A 28A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 937
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 937
In-stock Item Pricing
Qty Unit Price
1+
$0.5452
10+
$0.4307
30+
$0.3823
100+
$0.3226
500+
$0.2952
1000+
$0.2791
Related Products
Welcome back, may I help you?