
* Images are for reference only
FEXU0420SR10MBS
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU0420SR10MBS
- JLCPCB Part #
- C49232838
- Package
- SMD,4.1x4.1mm
- Description
- 1.2mΩ 100nH 34A 35A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 802
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 802
In-stock Item Pricing
Qty Unit Price
1+
$0.5436
10+
$0.4294
30+
$0.3812
100+
$0.3217
500+
$0.2943
1000+
$0.2782
Related Products