
* Images are for reference only
MTQH404020S1R5MBT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH404020S1R5MBT
- JLCPCB Part #
- C51883182
- Package
- SMD,4.1x4.1mm
- Description
- 1.5uH 10.5A 18mΩ 6A ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.2127
50+
$0.1681
150+
$0.1489
500+
$0.1251
3000+
$0.1145
6000+
$0.1080
Related Products
Welcome back, may I help you?