
* Images are for reference only
FEXL0880A-3R3M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0880A-3R3M
- JLCPCB Part #
- C5378568
- Package
- SMD,8.9x8.5mm
- Description
- 18A 23A 3.3uH 7.3mΩ AEC-Q200 ±20% SMD,8.9x8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9750
10+
$2.5448
30+
$2.2879
100+
$2.0294
450+
$1.9106
900+
$1.8560
Related Products
Welcome back, may I help you?