
* Images are for reference only
3294-15SURC/S400-A7
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 3294-15SURC/S400-A7
- JLCPCB Part #
- C6059042
- Package
- Plugin,D=3mm
- Description
- 200mcd 20mA 2V 624nm 632nm 90° Red Water Clear Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5588
200+
$0.2232
500+
$0.2168
1000+
$0.2120
Welcome back, may I help you?