This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

423-2ASUGC/S400-A6

Extended
Manufacturer
Everlight Elec
MFR.Part #
423-2ASUGC/S400-A6
JLCPCB Part #
C6683125
Package
Plugin,D=5mm
Description
20mA 3.5V 518nm 525nm 565mcd 90° Emerald Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3804
200+ $0.1518
500+ $0.1468
1000+ $0.1442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons