
67-23ST/RKE-N5010596Z10/SZM/2T
- Manufacturer
- MFR.Part #
- 67-23ST/RKE-N5010596Z10/SZM/2T
- JLCPCB Part #
- C17697361
- Package
- SMD2835
- Description
- 5000K 9.15V White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835 | |
| Color Temperature | 5000K | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.15V |

* Images are for reference only
67-23ST/RKE-N5010596Z10/SZM/2T
Extended- Manufacturer
- MFR.Part #
- 67-23ST/RKE-N5010596Z10/SZM/2T
- JLCPCB Part #
- C17697361
- Package
- SMD2835
- Description
- 5000K 9.15V White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
67-23ST/RKE-N5010596Z10/SZM/2T
Extended- Manufacturer
- MFR.Part #
- 67-23ST/RKE-N5010596Z10/SZM/2T
- JLCPCB Part #
- C17697361
- Package
- SMD2835
- Description
- 5000K 9.15V White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-23ST/RKE-N5010596Z10/SZM/2T Specifications
67-23ST/RKE-N5010596Z10/SZM/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835 | |
| Color Temperature | 5000K | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-23ST/RKE-N5010596Z10/SZM/2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-23ST/RKE-N5010596Z10/SZM/2T Documents
67-23ST/RKE-N5010596Z10/SZM/2T datasheets or manufacturer documentation.
67-23ST/RKE-N5010596Z10/SZM/2T Schematic Symbol & PCB Footprint
The 67-23ST/RKE-N5010596Z10/SZM/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.