This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3294-15SURC/S400-A6

Extended
Manufacturer
Everlight Elec
MFR.Part #
3294-15SURC/S400-A6
JLCPCB Part #
C5501666
Package
Plugin,D=3mm
Description
-40℃~+85℃ 125mcd 20mA 2V 3.0mm round lamp head 624nm 632nm 90° Red Water Clear Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6010
200+ $0.2404
500+ $0.2324
1000+ $0.2292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons