
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 615nm | |
| Viewing Angle | 30° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 500mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 621nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
204-10USOC/S530-A4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 615nm | |
| Viewing Angle | 30° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 500mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 621nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 204-10USOC/S530-A4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

204-10USOC/S530-A4 datasheets or manufacturer documentation.
The 204-10USOC/S530-A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.