This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

12-23C/S2GHBHC-A01/2C

Extended
Manufacturer
Everlight Elec
MFR.Part #
12-23C/S2GHBHC-A01/2C
JLCPCB Part #
C6066512
Package
SMD,3x1.5mm
Description
-40℃~+85℃ 100° 20mA 2V、3.3V 468nm、518nm、611nm 470nm、525nm、605nm 65mcd、140mcd、210mcd Common Anode Orange, Emerald Green, Blue Water Clear SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6492
200+ $0.2594
500+ $0.2513
1000+ $0.2465

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons