This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR0402J3R30Q10Z

Extended
Manufacturer
Ever Ohms Tech
MFR.Part #
CR0402J3R30Q10Z
JLCPCB Part #
C2835759
Package
0402
Description
-55℃~+155℃ 3.3Ω 50V 63mW Thick Film Resistor ±400ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8806

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 8799

In-stock Item Pricing

Qty Unit Price
1+ $0.0005
1000+ $0.0004
3000+ $0.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons