
* Images are for reference only
EWH2CM181W30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2CM181W30OT
- JLCPCB Part #
- C160160
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 160V 180uF 2000hrs@105℃ 30mm 5mm ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.3367
50+
$0.2633
200+
$0.2319
500+
$0.1926
2500+
$0.1752
5000+
$0.1647
Welcome back, may I help you?