
* Images are for reference only
EGW2DM5R6F09CC0T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGW2DM5R6F09CC0T
- JLCPCB Part #
- C720975
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+130℃ 200V 3.5mm 5.6uF 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 212
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0424
400+
$0.0370
800+
$0.0332
4800+
$0.0301
10000+
$0.0285
Related Products