
* Images are for reference only
ERR1HM101F09OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1HM101F09OT
- JLCPCB Part #
- C724580
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+105℃ 100uF 50V 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23526
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23339
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0315
500+
$0.0273
1000+
$0.0242
5000+
$0.0216
10000+
$0.0203
Related Products
Welcome back, may I help you?