
* Images are for reference only
ERM1EM101E11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERM1EM101E11OT
- JLCPCB Part #
- C106598
- Package
- Plugin,D6.3xL11mm
- Description
- 10000hrs@105℃ 100uF 11mm 2.5mm 210mA@100kHz 25V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0271
1000+
$0.0231
2000+
$0.0208
10000+
$0.0187
20000+
$0.0176
Related Products
Welcome back, may I help you?