
* Images are for reference only
ERF1KM101G16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1KM101G16OT
- JLCPCB Part #
- C106540
- Package
- Plugin,D10xL16mm
- Description
- 100V 100uF 10mm 16mm 5000hrs@105℃ 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5002
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4995
In-stock Item Pricing
Qty Unit Price
1+
$0.1040
50+
$0.0811
250+
$0.0698
500+
$0.0611
2500+
$0.0543
5000+
$0.0510
Related Products
Welcome back, may I help you?