
* Images are for reference only
ERE1VM102K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1VM102K20OT
- JLCPCB Part #
- C724597
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 1000uF 13mm 20mm 35V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2791
10+
$0.2246
30+
$0.2013
100+
$0.1722
500+
$0.1330
1000+
$0.1251
Related Products
Welcome back, may I help you?