
* Images are for reference only
EBG1VM470E11OTF2G
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EBG1VM470E11OTF2G
- JLCPCB Part #
- C724539
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 35V 47uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
200+
$0.0373
500+
$0.0360
1000+
$0.0354
Related Products