
* Images are for reference only
EMVH500GRA101MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500GRA101MJA0G
- JLCPCB Part #
- C5273025
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 100uF 10mm 10mm 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.6239
10+
$0.5097
30+
$0.4519
100+
$0.3956
500+
$0.3457
1000+
$0.3281
Related Products
Welcome back, may I help you?