
* Images are for reference only
EMVH250ADA470MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH250ADA470MF80G
- JLCPCB Part #
- C525851
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+125℃ 1000hrs@125℃ 110mA@100kHz 25V 47uF 900mΩ@100kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
200+
$0.0614
500+
$0.0592
900+
$0.0582
Related Products
Welcome back, may I help you?