
* Images are for reference only
EKLA221LIN901KR39M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKLA221LIN901KR39M
- JLCPCB Part #
- C7183003
- Package
- Plugin,D30xL41.5mm
- Description
- -40℃~+105℃ 14.2mm 220V 3.91A@120Hz 3000hrs@105℃ 30mm 41.5mm 900uF ±10% 插件,D30xL41.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1312
200+
$2.0480
400+
$1.9801
800+
$1.9462
Welcome back, may I help you?