This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKZE500ETE821MK35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZE500ETE821MK35S
JLCPCB Part #
C5274653
Package
Plugin,D12.5xL35mm
Description
-40℃~+105℃ 12.5mm 35mm 50V 820uF ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 190

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 190

In-stock Item Pricing

Qty Unit Price
1+ $0.7259
10+ $0.6017
30+ $0.5388
100+ $0.4759
500+ $0.4210
1000+ $0.4017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons