
* Images are for reference only
EKXJ401ELL100MJ16S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ401ELL100MJ16S
- JLCPCB Part #
- C337480
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 10uF 16mm 400V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2078
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2077
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
50+
$0.1700
200+
$0.1491
400+
$0.1230
2400+
$0.1114
5000+
$0.1044
Related Products
Welcome back, may I help you?