
* Images are for reference only
E32D750HPN373MCE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D750HPN373MCE3U
- JLCPCB Part #
- C6189689
- Package
- Bolt,D50.8xL143mm
- Description
- -40℃~+105℃ 143mm 22.2mm 37000uF 50.8mm 75V ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2807
196+
$11.6836
490+
$11.2937
980+
$11.1003
Related Products
Welcome back, may I help you?