This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY350GRA102MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY350GRA102MMH0S
JLCPCB Part #
C7272601
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 1000uF 16.5mm 18mm 35V 5000hrs@105℃ 810mA@120Hz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6868
150+ $1.0725
450+ $1.0371
1050+ $1.0194

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons