
* Images are for reference only
ECR2GLK470MLL125030E
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR2GLK470MLL125030E
- JLCPCB Part #
- C235886
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 2000hrs@105℃ 30mm 400V 47uF 5mm ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7169
10+
$0.5848
30+
$0.5172
100+
$0.4511
500+
$0.4125
1000+
$0.3915
Related Products
Welcome back, may I help you?