
* Images are for reference only
PCR0JEL331ME08LL20WP
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- PCR0JEL331ME08LL20WP
- JLCPCB Part #
- C2918317
- Package
- Plugin,D5xL8mm
- Description
- -55℃~+105℃ 330uF 5mm 6.3V 8mm Polymer ±20% 插件,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0855
150+
$0.0746
900+
$0.0571
2700+
$0.0505
5400+
$0.0473
Related Products